TE Connectivity Force Guided Relay, 5V dc Coil Voltage, 1-Pole, SPDT
- RS Stock No.:
- 164-8241
- Mfr. Part No.:
- 7-1415006-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
$383.02
(exc. GST)
$421.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | $19.151 | $383.02 |
| 40 - 60 | $18.673 | $373.46 |
| 80 + | $18.385 | $367.70 |
*price indicative
- RS Stock No.:
- 164-8241
- Mfr. Part No.:
- 7-1415006-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Contact Configuration | SPDT | |
| Number of Poles | 1 | |
| Coil Resistance | 35.7Ω | |
| Coil Power | 700mW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | PCB Terminal | |
| Length | 29mm | |
| Height | 25.5mm | |
| Depth | 12.6mm | |
| Contact Material | Silver Alloy | |
| Isolation Coil To Contact | 4kVrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Contact Configuration SPDT | ||
Number of Poles 1 | ||
Coil Resistance 35.7Ω | ||
Coil Power 700mW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type PCB Terminal | ||
Length 29mm | ||
Height 25.5mm | ||
Depth 12.6mm | ||
Contact Material Silver Alloy | ||
Isolation Coil To Contact 4kVrms | ||
- COO (Country of Origin):
- AT

Safety relay, Series SR2M
Professional TE Connectivity safety relays for the SR2M series.
Large insulating gaps to reliably separate circuits
With forcibly guided contacts
Solder terminations
Sealed housing
Approvals
VDE (TÜV, CSA, UL in preparation)
Related links
- TE Connectivity Force Guided Relay 1-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity DIN Rail Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
