TE Connectivity PCB Force Guided Relay, 24V dc Coil Voltage, 4-Pole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

$546.37

(exc. GST)

$601.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 10$54.637$546.37
20 - 30$53.27$532.70
40 +$52.449$524.49

*price indicative

RS Stock No.:
164-7556
Mfr. Part No.:
SR6M4024
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Force Guided Relay

Mount Type

PCB

Number of Poles

4

Coil Resistance

480Ω

Coil Power

1200mW

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Maximum Operating Temperature

70°C

Length

55mm

Depth

16.5mm

Height

16.5mm

Contact Material

Silver Alloy

Series

SR6

Isolation Coil To Contact

4kVrms

COO (Country of Origin):
CZ

Safety Relay SR6 Series


8A 6pole relay in 4PNO+DPNC or 5PNO+SPNC / 4pole in 2PNO+2NC or 3PNO+1NC

Ambient temperature range; -25 to +70°C

Force guided contacts to EN50205

Each
$55.42
Each (Supplied in a Tube)
$55.42
  • RS Stock No. 7196268P
  • Mfr. Part No. SR4M4024 4-1415053-1
Each (Supplied in a Tube)
$51.45
Each
$51.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy