TE Connectivity PCB Force Guided Relay, 5V dc Coil Voltage, 4-Pole
- RS Stock No.:
- 164-0193
- Mfr. Part No.:
- SR4M4005
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$468.82
(exc. GST)
$515.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 10 | $46.882 | $468.82 | - |
| 20 - 30 | $45.708 | $457.08 | 2% |
| 40 + | $45.004 | $450.04 | 4% |
*price indicative
- RS Stock No.:
- 164-0193
- Mfr. Part No.:
- SR4M4005
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Number of Poles | 4 | |
| Coil Resistance | 31Ω | |
| Coil Power | 806mW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Solder | |
| Length | 40mm | |
| Depth | 13mm | |
| Height | 16.5mm | |
| Isolation Coil To Contact | 4kVrms | |
| Series | SR4M | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Number of Poles 4 | ||
Coil Resistance 31Ω | ||
Coil Power 806mW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Solder | ||
Length 40mm | ||
Depth 13mm | ||
Height 16.5mm | ||
Isolation Coil To Contact 4kVrms | ||
Series SR4M | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CZ
Safety Relay SR4 D/M
8A 4 pole as 2N/O + 2N/C or 3N/O + 1N/C
RoHS compliant
Ambient temperature range; -25 to +70°C
Forced guided contacts to EN50205
Contact Material AgSnO2
Related links
- TE Connectivity PCB Force Guided Relay 4-Pole
- Panasonic PCB Force Guided Relay 4-Pole, 4 NO/4 NC
- TE Connectivity PCB Force Guided Relay 2-Pole, DPDT
- TE Connectivity PCB Force Guided Relay 4-Pole
- TE Connectivity PCB Force Guided Relay 4-Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
- Panasonic PCB Force Guided Relay 2-Pole, DPDT
- TE Connectivity PCB Force Guided Relay 6-Pole, 4 NO/2 NC
