Panasonic PCB Force Guided Relay, 12V dc Coil Voltage, 2-Pole, DPDT
- RS Stock No.:
- 528-4001
- Distrelec Article No.:
- 137-11-103
- Mfr. Part No.:
- SF2D12D
- Brand:
- Panasonic
Get a bulk buy discount
Add 6 more to save $3.60
View bulk pricing optionsSubtotal (1 unit)*
$57.82
(exc. GST)
$63.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $57.82 | - |
| 6 - 11 | $57.22 | $3.60 |
| 12 + | $56.28 | $18.48 |
*price indicative
- RS Stock No.:
- 528-4001
- Distrelec Article No.:
- 137-11-103
- Mfr. Part No.:
- SF2D12D
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Number of Poles | 2 | |
| Coil Resistance | 288Ω | |
| Coil Power | 500mW | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Depth | 25mm | |
| Height | 16mm | |
| Length | 53.3mm | |
| Isolation Coil To Contact | 2.5kVrms | |
| Series | SF2 | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Number of Poles 2 | ||
Coil Resistance 288Ω | ||
Coil Power 500mW | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 70°C | ||
Depth 25mm | ||
Height 16mm | ||
Length 53.3mm | ||
Isolation Coil To Contact 2.5kVrms | ||
Series SF2 | ||
Contact Material Gold Plated | ||


Force Guided Safety Relay - SF2 Series
Used in machines, apparatus or installations that need to meet special safety requirements (presses, combustion, railway, medical)
Maximum switching voltage: 400V
Operating temperature range: -40°C to +70°C
Contact material: AgSnO2 with Au flash
Approvals
cUL, TUV, SEV
Standards
EN50205 Type A, IEC60664-1 III/4kV
- RS Stock No. 0554847
- Mfr. Part No. SIS 222 12VDC
Each
$56.43
- RS Stock No. 5284017
- Mfr. Part No. SF2D24D
Each
$87.04
- RS Stock No. 5284023
- Mfr. Part No. SF2D5D
Each
$61.96
- RS Stock No. 0102478
- Mfr. Part No. 50.12.9.012.1000
Each
$21.22
Related links
- Panasonic PCB Force Guided Relay 2-Pole, DPDT
- Panasonic PCB Force Guided Relay 2-Pole, DPDT
- Panasonic PCB Force Guided Relay 4-Pole, 4 NO/4 NC
- Finder PCB Force Guided Relay 2-Pole, DPDT
- Elesta PCB Force Guided Relay 2-Pole, DPDT
- Hongfa Europe GMBH PCB Mount Force Guided Relay 2 Pole, DPDT
- TE Connectivity PCB Mount Force Guided Relay 2 Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT












