Elesta PCB Force Guided Relay, 12V dc Coil Voltage

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$53.42

(exc. GST)

$58.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$53.42
10 - 19$52.03
20 +$50.54

*price indicative

RS Stock No.:
554-825
Mfr. Part No.:
SIF 422 12VDC
Brand:
Elesta
Find similar products by selecting one or more attributes.
Select all

Brand

Elesta

Product Type

Force Guided Relay

Mount Type

PCB

Coil Resistance

215Ω

Coil Power

0.66W

Minimum Operating Temperature

-40°C

Terminal Type

Solder

Maximum Operating Temperature

70°C

Length

53.6mm

Depth

33.5mm

Height

10.9mm

Series

SIF6

Contact Material

Gold Plated

COO (Country of Origin):
CH

Elesta SIP Relays, 6 Contacts


PCB relay with forcibly guided contacts Circuit diagram (view on relay upper side)

- Protective separation between coil/control

contacts and output contacts (> 8mm) and

output contacts in one row (> 8mm).

- EN 50205, type A

- Contact mounting:

SIP512 Control contacts 1NO/1NC

Output contacts 4NO

SIP422 Control contacts 2NC

Output contacts 4NO

- Small external dimensions

- Mean coil power 1.3W

- Holding power 0.39W

- For Railway Applications: EN 50155

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy