ABB Snap Action Foot Switch - 1 NO/1 NC ABS 10A Contact Current, 400 V ac Contact Voltage

Subtotal (1 box of 2 units)*

$644.72

(exc. GST)

$709.19

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 4 unit(s), ready to ship from another location
Box(es)
Per Box
Per unit*
1 +$644.72$322.36

*price indicative

RS Stock No.:
232-0060
Mfr. Part No.:
1SBV002105R1111 IPSY1A11
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

IPSY

Contact Configuration

1 NO/1 NC

Product Type

Foot Switch

Switch Operation

Snap Action

Contact AC Voltage

400V ac

Housing Material

ABS

Contact DC Voltage

250V dc

Switch Contact Current

10A

IP Rating

IP65

Terminal Type

Screw

Guard Cover

Yes

Hazardous Area Certification

No

Standards/Approvals

IEC, CE, UL

Colour

Grey, Yellow

COO (Country of Origin):
IT
The ABB IPSY1A11 is a Covered Foot Switch with grey base and yellow ABS cover. The pedal movement is free and the switch is equipped with 1 Pg16 cable entry and 1 N.O + 1 N.C snap action (Za type) contacts.

Ambient Air Temperature - Operation -10 ... +70 °C

Storage -25 ... +80 °C

Cover Colour - yellow

Degree of Protection - IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy