Bernstein AG Foot Switch Momentary Foot Switch - 2 NO/2 NC Aluminium 10A Contact Current, 240 V ac Contact Voltage

Subtotal (1 unit)*

$448.83

(exc. GST)

$493.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$448.83

*price indicative

RS Stock No.:
410-7290
Mfr. Part No.:
6062110013
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Foot Switch

Contact Configuration

2 NO/2 NC

Series

606

Switch Operation

Momentary

Housing Material

Aluminium

Contact AC Voltage

240V ac

Switch Contact Current

10A

Switch Environment

Foot Switch

IP Rating

IP65

Guard Cover

No

Terminal Type

Screw

Height

60mm

Hazardous Area Certification

NO

Standards/Approvals

BG, CSA, UL

Width

220mm

Length

190mm

Mechanical Life

1000000Operations

COO (Country of Origin):
DE

Bernstein AG Foot Switch


The Bernstein AG 606 series 2-pedal, momentary contact guarded foot switch has double normally open and double normally closed as normal state configuration. It is red and made of aluminium. This foot switch has a rated insulation voltage of 400VAC, rated operational voltage of 240V and conventional thermal current of 10A.

Features and Benefits


DPST pole and throw configuration

Safety stay put with manual locking release

Metal encapsulated housing

AL safety cover for accident prevention

Foot pedal is made up of thermoplastic

Latching foot pedal

8 screw connections (M3.5)

Cable entry 1 x M20 x 1.5

Applications


Coil winding machines

Photo lab equipment

Sewing machines

Conveyor belts

Imprinting equipment

CNC machines

Certifications


IP65 rated

CCC certified

DGUV certified

CSA certified

UL approved

BG certified

DIN EN 60947-1

IEC 60947-1

DIN EN 60947-5-1

IEC 60947-5-1

Related links