RS PRO Grey Foam Tape, 20mm x 5 m, 6.4 mm Thick
- RS Stock No.:
- 733-6797
- Distrelec Article No.:
- 304-19-649
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$306.55
(exc. GST)
$337.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 238 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 24 December 2026
- Plus 2 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $306.55 | - |
| 5 - 24 | $302.12 | 1% |
| 25 + | $248.62 | 18% |
*price indicative
- RS Stock No.:
- 733-6797
- Distrelec Article No.:
- 304-19-649
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 20mm | |
| Product Type | Foam Tape | |
| Thickness | 6.4mm | |
| Length | 5m | |
| Backing Material | Silicone Foam | |
| Colour | Grey | |
| Single/Double Sided | Single Sided | |
| Foam Density | 352kg/m³ | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -55°C | |
| Tensile Strength | 31N/cm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 20mm | ||
Product Type Foam Tape | ||
Thickness 6.4mm | ||
Length 5m | ||
Backing Material Silicone Foam | ||
Colour Grey | ||
Single/Double Sided Single Sided | ||
Foam Density 352kg/m³ | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -55°C | ||
Tensile Strength 31N/cm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Grey Single Sided Silicone Foam Tape
This exceptional RS PRO Grey Silicone single-sided foam tape produces a very high cohesive strength which produces a very high bond strength and high load capacities thanks to a general adhesive. It features a strong initial adhesion and great holding power to a variety of materials.
This silicone foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in internal applications requiring shock absorption, vibration and sound dampening up to 250⁰C.
Application
The RS PRO silicone foam tape provides high strength and long-term durability through a general purpose adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular, uneven and contoured surfaces with good adhesion characteristics for food grade areas.
Features and Benefits
High strength adhesive backing to ensure long seal life
Tape system is versatile, convenient, quick and easy to use
Ideal for bonding, attaching and mounting
Designed for use on curved and irregular surfaces
Excellent for all general sealing needs
Easy peel liner prevents stretching during installation
Food grade approved
Flame Resistant to UL94
Benefits of choosing RS PRO Foam Tape
RS PRO Foam Tape. Utilizing the general purpose adhesive single-sided foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass, with excellent tack and load bearing in normal temperatures.
Unconventional foam tape. RS PRO ensures this Silicone tape to ensure extreme reliability, consistent durability and a consistent bond.
Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The adhesive is extremely durable and resistant to changing temperatures over time.
Standards
ASTM D 1056,412,1171,150, 149, 495, 257, ASTM E 162, 662, ASTM C 518,UL94,SMP-800C,SAE J-1960,AMS - 3568, BS2782,BS EN ISO 4589-3,SAE J-2236
