RS PRO Grey Foam Tape, 12mm x 5 m, 2.4 mm Thick

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$112.58

(exc. GST)

$123.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
  • Plus 1,591 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$112.58
5 - 24$110.92
25 +$91.30

*price indicative

RS Stock No.:
733-6781
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Width

12mm

Product Type

Foam Tape

Thickness

2.4mm

Length

5m

Backing Material

Silicone Foam

Colour

Grey

Single/Double Sided

Single Sided

Foam Density

352kg/m³

Adhesive Material

Acrylic

Minimum Operating Temperature

-55°C

Tensile Strength

45psi

Standards/Approvals

No

Maximum Operating Temperature

200°C

COO (Country of Origin):
GB

RS PRO Grey Single Sided Silicone Foam Tape


This exceptional RS PRO Grey Silicone single-sided foam tape produces a very high cohesive strength which produces a very high bond strength and high load capacities thanks to a general adhesive. It features a strong initial adhesion and great holding power to a variety of materials.

This silicone foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in internal applications requiring shock absorption, vibration and sound dampening up to 250⁰C.

Application


The RS PRO silicone foam tape provides high strength and long-term durability through a general purpose adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular, uneven and contoured surfaces with good adhesion characteristics for food grade areas.

Features and Benefits


High strength adhesive backing to ensure long seal life

Tape system is versatile, convenient, quick and easy to use

Ideal for bonding, attaching and mounting

Designed for use on curved and irregular surfaces

Excellent for all general sealing needs

Easy peel liner prevents stretching during installation

Food grade approved

Flame Resistant to UL94

Benefits of choosing RS PRO Foam Tape


RS PRO Foam Tape. Utilizing the general purpose adhesive single-sided foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass, with excellent tack and load bearing in normal temperatures.

Unconventional foam tape. RS PRO ensures this Silicone tape to ensure extreme reliability, consistent durability and a consistent bond.

Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The adhesive is extremely durable and resistant to changing temperatures over time.

Standards

ASTM D 1056,412,1171,150, 149, 495, 257, ASTM E 162, 662, ASTM C 518,UL94,SMP-800C,SAE J-1960,AMS - 3568, BS2782,BS EN ISO 4589-3,SAE J-2236

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy