3M 4026 White Foam Tape, 19mm x 33 m, 1.6 mm Thick

Get a bulk buy discount

Add 5 more to save $15.00

View bulk pricing options

Subtotal (1 unit)*

$152.99

(exc. GST)

$168.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$152.99-
5 - 9$149.99$15.00
10 +$147.92$50.70

*price indicative

RS Stock No.:
701-9048
Distrelec Article No.:
180-81-773
Mfr. Part No.:
3M 4026 19mm x 33m
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

19mm

Product Type

Foam Tape

Thickness

1.6mm

Length

33m

Backing Material

Polyurethane Foam

Colour

White

Adhesion Strength

27.5N/cm

Foam Density

290kg/m³

Adhesive Material

Acrylic

Standards/Approvals

No

Model Number

4026

Maximum Operating Temperature

193°C

RoHS Status: Exempt

3M Foam Tape, PUR Foam Backing, Acrylic Adhesive - 3M 4026 19mm x 33m


Choose this foam tape from 3M when you need a quick and accessible high-strength bonding solution. It's made to perform well in indoor settings on an array of materials including wood, metal and plastics. As it's double-sided and made from PUR foam, it's an ideal choice for working over irregularities and filling gaps between surfaces. The tape provides vibration resistance and promotes airflow thanks to its open-cell foam structure.

Features and Benefits


• 27.5N/cm adhesion gives a powerful hold between surfaces

• 290kg/m³ foam density creates insulation properties

• Off-white colour and invisible bond achieve a clean finish

Applications


• Signage installation

• Dispenser mounting

3M™ 4026 Double Coated Urethane Foam Tape is a double sided, urethane foam tape that provides a strong and reliable bond on a variety of surfaces with a high shear strength. Perfect for interior mounting, bonding and attaching applications. It's designed to fill gaps and distribute stress uniformly over the bonded area. Double sided, urethane foam tape designed for applications such as mounting interior signage, mirror and nameplates along with soap dispensers and air fresheners.

No, there's no preparation or curing time involved when using this tape. Simply tear or cut the desired length, and it's ready to use.

Design and deliver with 3M™ Tape. Utilizing the unique rubber adhesive on both sides of a conformable foam strip makes it the most capable Urethane Tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.

Reliability and durability. 3M™ Foam Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy