3M 5962F VHB Black Foam Tape, 19mm x 33 m, 1.6 mm Thick
- RS Stock No.:
- 174-7321
- Distrelec Article No.:
- 303-96-761
- Mfr. Part No.:
- 3M 5962 19mm x 33m
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$366.02
(exc. GST)
$402.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 53 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $366.02 |
| 15 - 39 | $351.37 |
| 40 + | $344.04 |
*price indicative
- RS Stock No.:
- 174-7321
- Distrelec Article No.:
- 303-96-761
- Mfr. Part No.:
- 3M 5962 19mm x 33m
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 19mm | |
| Thickness | 1.6mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Adhesion Strength | 52N/cm | |
| Single/Double Sided | Double Sided | |
| Foam Density | 590kg/m³ | |
| Trade Name | VHB | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Model Number | 5962F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 19mm | ||
Thickness 1.6mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Adhesion Strength 52N/cm | ||
Single/Double Sided Double Sided | ||
Foam Density 590kg/m³ | ||
Trade Name VHB | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Model Number 5962F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3M Foam Tape, UV Resistant, Acrylic Adhesive - VHB Series - 3M 5962 19mm x 33m
Need to join surfaces without reaching for your toolkit? Go for this foam tape from 3M. Thanks to its strong acrylic adhesive that sticks firmly to materials, it serves as a reliable alternative to fasteners, so you don't need to drill holes in your workpieces. A 33m reel gives you a ready supply for long runs or lots of little tasks. The tape's 19mm width and 52 N/cm adhesion strength mean it combines a discreet finish with a firm grip.
Features & Benefits
• Withstands temperatures between -35°C and +149°C, making it fit for challenging conditions
• Thickness of 1.6mm means it conforms to uneven surfaces with minimal gapping
Applications
• Consumer electronics
• Transportation industry
• Crafting and hobbies
Can I use this foam tape in direct sunlight?
Yes, it's UV-resistant, which means it doesn't deteriorate, peel or shred from exposure to sunlight.
Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M 5962F VHB Black Foam Tape 1.6 mm Thick
- 3M 5962F VHB Black Foam Tape 1.6 mm Thick
- 3M 5962F VHB Black Foam Tape 1.6 mm Thick
- 3M 5925F VHB Black Foam Tape 0.6 mm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick
- 3M GPH-160GF VHB Grey Foam Tape 1.6 mm Thick
- 3M 4026 White Foam Tape 1.6 mm Thick
- 3M 4910F VHB Clear Foam Tape 1 mm Thick