3M 4910F VHB Transparent Adhesive Foam Tape, 12mm x 33 m, 1 mm Thick
- RS Stock No.:
- 240-5893
- Mfr. Part No.:
- 7000033116
- Brand:
- 3M
Subtotal (1 unit)*
$185.15
(exc. GST)
$203.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.15 |
*price indicative
- RS Stock No.:
- 240-5893
- Mfr. Part No.:
- 7000033116
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Adhesive Foam Tape | |
| Width | 12mm | |
| Thickness | 1mm | |
| Length | 33m | |
| Backing Material | Polyethylene Film | |
| Colour | Transparent | |
| Foam Density | 960kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | VHB | |
| Adhesive Material | Acrylic | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 149°C | |
| Model Number | 4910F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Adhesive Foam Tape | ||
Width 12mm | ||
Thickness 1mm | ||
Length 33m | ||
Backing Material Polyethylene Film | ||
Colour Transparent | ||
Foam Density 960kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name VHB | ||
Adhesive Material Acrylic | ||
Standards/Approvals No | ||
Maximum Operating Temperature 149°C | ||
Model Number 4910F | ||
RoHS Status: Exempt
3M VHB Series Adhesive Foam Tape, 12mm Width, 1mm Thickness - 7000033116
This adhesive foam tape is a versatile solution designed for a range of industrial applications. With a width of 12mm and a thickness of 1mm, this double-sided transparent foam tape measures 33m in length. Its robust acrylic foam backing is engineered for high-performance adhesion in demanding environments.
Features & Benefits
• High foam density provides strong support and durability
• Double-sided design facilitates easy and versatile use
• Strong acrylic adhesive creates long-lasting bonds
• Ideal for use in automation and mechanical sectors
Applications
• Used for mounting electrical components securely
• Suitable for bonding materials in automotive manufacturing
• Effective for creating seals in electronics
• Used to attach signage and displays in industrial settings
What are the advantages of using this tape in automotive applications?
The robust backing and strong acrylic adhesive ensure a secure bond for various automotive components, maintaining performance even under challenging conditions.
How does this tape perform in wet environments?
The waterproof characteristics of this foam tape allow it to maintain adhesion and effectiveness in moist conditions, making it suitable for both indoor and outdoor use.
Can this tape withstand high temperatures?
Yes, it is designed to operate effectively up to +149°C, making it suitable for applications that expose it to elevated temperatures without compromising adhesion.
Related links
- 3M 4910F VHB Clear Foam Tape 1 mm Thick
- 3M 4910F VHB Clear Foam Tape 1 mm Thick
- 3M 4910F VHB Clear Foam Tape 1 mm Thick
- 3M 4910F VHB Clear Foam Tape 1 mm Thick
- 3M 4910F VHB Clear Foam Tape 1 mm Thick
- 3M VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO Black Foam Tape 0.6 mm Thick
- 3M 5925F VHB Black Foam Tape 0.6 mm Thick