3M White Foam Tape, 25mm x 33 m, 1 mm Thick

Subtotal (1 unit)*

$354.31

(exc. GST)

$389.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$354.31

*price indicative

RS Stock No.:
236-5217
Distrelec Article No.:
302-14-506
Mfr. Part No.:
3M 4910F 25mmx33m
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

25mm

Product Type

Foam Tape

Thickness

1mm

Length

33m

Backing Material

Acrylic Foam

Colour

White

Adhesion Strength

26N/cm

Single/Double Sided

Double Sided

Foam Density

960kg/m³

Adhesive Material

Acrylic

Maximum Operating Temperature

150°C

Standards/Approvals

No

3M Foam Tape, 1mm Thickness, 25mm Width - 3M 4910F 25mmx33m


This foam tape is a double-sided acrylic mounting tape designed for permanent bonding in industrial environments. It provides a concealed adhesive solution for joining substrates where a flat, resilient bondline is required and can withstand elevated process temperatures encountered in assembly and manufacturing settings.

Features & Benefits


• Acrylic adhesive delivers high shear adhesion supporting robust joins
• Withstands continuous temperatures up to 150°C enabling heat-exposed use
• Foam density 960kg/m³ provides firm compressive support for load-bearing bonds
• Adhesion measured at 26N/cm gives quantifiable holding capacity for mounting
• Double-sided construction permits concealed attachment without mechanical fixings

**Applications**


• Suitable for securing trim and emblems in automotive mounting tasks
• Ideal for attaching nameplates and panels in electrical cabinets
• Used for bonding display and signage where heat resistance is required
• Can be used for mounting components in electronics assembly lines
• Suitable for permanent fixes on metal and painted surfaces in machinery

How thick is the adhesive layer and how does that affect sealing?


The product has a total thickness of 1mm, offering a thin yet compliant bondline that helps accommodate minor surface irregularities while limiting gap-filling capability.

What form factor does the product come in for production use?


It is supplied as a roll measuring 25mm width and 33m length, facilitating continuous application and easy handling on automated dispensers.

Which backing material provides the structural support for the tape?


A closed-cell acrylic foam backing supplies the structural body, combining compressive strength with adhesive backing for mounting stability.

What colour is the tape and how does that influence Visual integration?


The tape is white, allowing it to blend with light-coloured surfaces and reduce visibility behind thin materials.

  • RS Stock No. 7019042
  • Mfr. Part No. 3M 4026 25mm x 33m
Each
$170.40
  • RS Stock No. 1757779
  • Mfr. Part No. 3M 4026 50mm x 33m
Each
$348.50
Each
$94.10
  • RS Stock No. 2795132
  • Mfr. Part No. 3M 4008 25mm x 33 m
Each
$251.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy