Hi-Bond HPS 040B Black Foam Tape, 12mm x 33 m, 400 μm Thick
- RS Stock No.:
- 161-2921
- Mfr. Part No.:
- HPS 040B 12mmx33m
- Brand:
- Hi-Bond
Get a bulk buy discount
Add 15 more to save $36.00
View bulk pricing optionsSubtotal (1 unit)*
$85.43
(exc. GST)
$93.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $85.43 | - |
| 15 - 39 | $83.03 | $36.00 |
| 40 + | $80.83 | $184.00 |
*price indicative
- RS Stock No.:
- 161-2921
- Mfr. Part No.:
- HPS 040B 12mmx33m
- Brand:
- Hi-Bond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Bond | |
| Width | 12mm | |
| Product Type | Foam Tape | |
| Thickness | 400μm | |
| Length | 33m | |
| Backing Material | Polyethylene | |
| Colour | Black | |
| Foam Density | 250kg/m³ | |
| Adhesive Material | Acrylic | |
| Model Number | HPS 040B | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hi-Bond | ||
Width 12mm | ||
Product Type Foam Tape | ||
Thickness 400μm | ||
Length 33m | ||
Backing Material Polyethylene | ||
Colour Black | ||
Foam Density 250kg/m³ | ||
Adhesive Material Acrylic | ||
Model Number HPS 040B | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Double sided nano-cell polyurethane foam
High quality UV cured acrylic pressure sensitive cross-linked adhesive
Excellent all round performance in the most demanding of applications
Related links
- Hi-Bond HPS 080B Hi-PORSEAL HPS080B Black Foam Tape 0.8 mm Thick
- Hi-Bond HPS 120B Hi-PORSEAL HPS120B Black Foam Tape 1.2 mm Thick
- Hi-Bond HPS 040B Hi-PORSEAL HPS040B Black Foam Tape 0.4 mm Thick
- Hi-Bond HPS 040B Hi-PORSEAL HPS040B Black Foam Tape 0.4 mm Thick
- Hi-Bond HPS 040B Hi-PORSEAL HPS040B Black Foam Tape 0.4 mm Thick
- Hi-Bond HPS 040B Hi-PORSEAL HPS040B Black Foam Tape 0.4 mm Thick
- Hi-Bond HPS 120B Hi-PORSEAL HPS120B Black Foam Tape 1.2 mm Thick
- Hi-Bond HPS 080B Hi-PORSEAL HPS080B Black Foam Tape 0.8 mm Thick
