3M 4950F25 Transparent Foam Tape, 25mm x 33 m, 1.1 mm Thick

Subtotal (1 pack of 48 units)*

$16,061.66

(exc. GST)

$17,667.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$16,061.66$334.618

*price indicative

RS Stock No.:
335-495
Mfr. Part No.:
7000072263
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Foam Tape

Width

25mm

Thickness

1.1mm

Length

33m

Backing Material

Acrylic Foam

Colour

Transparent

Standards/Approvals

No

Model Number

4950F25

RoHS Status: Exempt

COO (Country of Origin):
DE

3M Foam Tape, 25mm Width, 1.1mm Thickness - 7000072263


This foam tape provides a clear, pressure-sensitive bonding solution for joining and mounting in industrial settings. It is supplied on a 33 m roll and is intended for use where a transparent, conformable adhesive spacer is required within automation, electronics, electrical or mechanical assemblies.

Features & Benefits


• Acrylic backing offers high-bond performance for load-bearing joints
• 1.1mm thickness delivers consistent gap-filling and stress distribution
• Transparent colour preserves aesthetics and visibility of substrates
• 25mm width suits narrow-edge mounting and seam bonding
• Double-sided construction enables fast, clean attachment

**Applications**


• Suitable for fixing nameplates and trim in automotive assembly
• Ideal for bonding components in control panels and enclosures
• Used for mounting sensors and small actuators in automation rigs
• Can be used for insulating and spacing PCBs within enclosures
• Used for sealing overlaps where discrete, clear tape is required

How long is the tape supply on a single roll?


Each roll contains 33 m of tape, allowing extended runs before replacement.

Which adhesive base is used and what is its primary characteristic?


The adhesive is an acrylic foam formulation noted for its strong adhesion to many substrates.

What backing material affects compression and load transfer?


The foam backing is acrylic, which provides compressibility for even load distribution.

What width and thickness would I specify for narrow mounting tasks?


The tape is provided at 25mm width and 1.1mm thickness for narrow, precise applications.

Is the tape presented in a visible or concealed finish?


The tape is transparent, making it suitable where a clear, unobtrusive bondline is required.

  • RS Stock No. 2365217
  • Mfr. Part No. 3M 4910F 25mmx33m
Each
$354.31
  • RS Stock No. 9093806
  • Mfr. Part No. 3M 5952 25mm x 33m
Each
$513.54
  • RS Stock No. 0335496
  • Mfr. Part No. 7000072464
1 Pack of 6
$1,480.61
  • RS Stock No. 1747315
  • Mfr. Part No. 4910F25
Each
$370.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy