RS PRO RS PRO Foam Tapes White Foam Tape, 25mm x 25 m, 1 mm Thick
- RS Stock No.:
- 227-891
- Brand:
- RS PRO
Subtotal (1 unit)*
$25.24
(exc. GST)
$27.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 22 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.24 |
*price indicative
- RS Stock No.:
- 227-891
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Foam Tape | |
| Width | 25mm | |
| Thickness | 1mm | |
| Length | 25m | |
| Backing Material | Polyethylene Foam | |
| Colour | White | |
| Adhesion Strength | 8N/cm | |
| Foam Density | 67kg/m³ | |
| Trade Name | RS PRO Foam Tapes | |
| Adhesive Material | Rubber | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Foam Tape | ||
Width 25mm | ||
Thickness 1mm | ||
Length 25m | ||
Backing Material Polyethylene Foam | ||
Colour White | ||
Adhesion Strength 8N/cm | ||
Foam Density 67kg/m³ | ||
Trade Name RS PRO Foam Tapes | ||
Adhesive Material Rubber | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 80°C | ||
RS PRO Double Sided PE Foam Tape for Mounting Applications
A self-adhesive PE Foam backed tape ideal for both indoor mounting applications. Manufactured with a high tack synthetic Rubber adhesive delivering a secure bond with smooth, rough and irregular surfaces.;The foam tape ensures a tight, long-lasting bond and is ideal for mounting mirrors, name plates, profiles and hooks without any need for additional need for screws or glue.
Features and Benefits
PE foam tape;High tack rubber adhesive;Double sided;Suitable for indoor use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS PRO Foam Tapes White Foam Tape 1 mm Thick
- RS PRO RS PRO Foam Tapes White Foam Tape 1 mm Thick
- RS PRO RS PRO Foam Tapes White Foam Tape 1 mm Thick
- RS PRO RS PRO Foam Tapes White Foam Tape 1 mm Thick
- RS PRO RS PRO Foam Tapes White Foam Tape 1 mm Thick
- RS PRO RS PRO Foam Tapes White Foam Tape 3 mm Thick
- RS PRO White Foam Tape 1 mm Thick
- Tesa ACXplus 7044 Tesa ACXplus 7044 White 25mm x 25 m, 1 mm Thick
