RS PRO RS PRO Foam Tapes White Foam Tape, 19mm x 50 m, 1 mm Thick
- RS Stock No.:
- 227-880
- Brand:
- RS PRO
Subtotal (1 unit)*
$86.74
(exc. GST)
$95.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 13 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.74 |
*price indicative
- RS Stock No.:
- 227-880
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 19mm | |
| Product Type | Foam Tape | |
| Thickness | 1mm | |
| Length | 50m | |
| Backing Material | Polyethylene Foam | |
| Colour | White | |
| Adhesion Strength | 10N/cm | |
| Foam Density | 67kg/m³ | |
| Trade Name | RS PRO Foam Tapes | |
| Adhesive Material | Modified Acrylic | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 19mm | ||
Product Type Foam Tape | ||
Thickness 1mm | ||
Length 50m | ||
Backing Material Polyethylene Foam | ||
Colour White | ||
Adhesion Strength 10N/cm | ||
Foam Density 67kg/m³ | ||
Trade Name RS PRO Foam Tapes | ||
Adhesive Material Modified Acrylic | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 100°C | ||
RS PRO Double Sided PE Foam Tape for Mounting Applications
A self-adhesive PE Foam backed tape ideal for both indoor and outdoor mounting applications. Manufactured with a high performance modified Acrylic adhesive delivering an immediate bond with smooth, rough and irregular surfaces.;The foam tape ensures a tight, long-lasting bond and is ideal for mounting mirrors, name plates, profiles and hooks without any need for additional need for screws or glue.
Features and Benefits
PE foam tape;High performance modified Acrylic adhesive;Double sided;Suitable for indoor and outdoor use;180% elongation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Foam Tape 1 mm Thick
- RS PRO RS PRO Foam Tapes White Foam Tape 1 mm Thick
- RS PRO RS PRO Foam Tapes White Foam Tape 1 mm Thick
- Tesa 62510 Tesa 62510 White Double Sided PE Foam Tape 1 mm Thick
- RS PRO RS PRO Foam Tapes White Foam Tape 1 mm Thick
- RS PRO RS PRO Foam Tapes White Foam Tape 1 mm Thick
- RS PRO RS PRO Foam Tapes White Foam Tape 3 mm Thick
- Tesa 62510 Tesa 62510 Black Foam Tape 1 mm Thick
