RS PRO White Foam Tape, 8mm x 16.5 m, 3 mm Thick

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 10 Metre(s)

$18.70

(exc. GST)

$20.57

(inc. GST)

RS Stock No.:
193-174
Distrelec Article No.:
304-06-910
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

White

Product Type

Foam Tape

Width

8 mm

Length

16.5 m

Thickness

3 mm

Adhesive Material

Rubber

Backing Material

Ethylene Propylene Diene Monomer

Distrelec Product Id

30406910

Maximum Operating Temperature

50 °C

RS PRO White Foam Tape, 8 mm x 16.5 m, 3 mm Thick


This self-adhesive foam sealing strip from RS PRO is a strong and durable choice for a variety of applications. It's appropriate to use with seals, gaskets and weather stripping, as well as in vibration dampening and thermal insulation.

The foam tape's EPDM (ethylene propylene diene monomer) material is a synthetic rubber that has effective resistance to corrosion, wear and chemicals for a more reliable seal. It's suitable for use with the most popular plastics and lacquers, making it a versatile choice.

Its two reels have two 16.5 m parallel strips, making it useful when working on two parallel jobs. Foam tape of this kind is commonly used to provide dust sealing or cushion enclosures in bath, kitchen and window fabrication.

Features and Benefits


  • Rubber adhesive material

  • Ethylene propylene diene monomer (EPDM) backing material

  • White colour

  • Length of 16.5 m

  • Thickness of 3 mm

  • Width of 8 mm

  • Maximum operating temperature of +50°C

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy