Teroson TEROSON VR 1000 Double-Sided Adhesive Tape Black Double Sided Foam Tape, 25mm x 10 m
- RS Stock No.:
- 134-760
- Mfr. Part No.:
- TEROSON VR 1000 25MMX10M
- Brand:
- Teroson
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 134-760
- Mfr. Part No.:
- TEROSON VR 1000 25MMX10M
- Brand:
- Teroson
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teroson | |
| Width | 25mm | |
| Product Type | Double Sided Foam Tape | |
| Length | 10m | |
| Backing Material | Polyethylene Foam | |
| Colour | Black | |
| Trade Name | Double-Sided Adhesive Tape | |
| Adhesive Material | Acrylic | |
| Model Number | TEROSON VR 1000 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Teroson | ||
Width 25mm | ||
Product Type Double Sided Foam Tape | ||
Length 10m | ||
Backing Material Polyethylene Foam | ||
Colour Black | ||
Trade Name Double-Sided Adhesive Tape | ||
Adhesive Material Acrylic | ||
Model Number TEROSON VR 1000 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Teroson VR 1000 is a polyethylene foam tape coated on both sides with acrylic adhesive. One side is covered with a polyethylene fim as a separating medium. It is used in particular for bonding and attachment of protective and decorative trims or insignias and fixing of PVC or PU integral skin foam panels.
High resistance to weathering and UV
Double sided adhesive tape
Related links
- Teroson TEROSON VR 1000 Black Double Sided Foam Tape 10 m
- Teroson TEROSON VR 1000 Black Double Sided Foam Tape 12 mm Thick
- RS PRO Black Double Sided Foam Tape 1.6 mm Thick
- RS PRO Black Double Sided Foam Tape 0.6 mm Thick
- Tesa ACXplus 7063 Tesa ACXplus 7063 Deep Black Double Sided Foam Tape 0.8 mm Thick
- Foam Tapes
- RS PRO Black Double Sided Foam Tape 1.1 mm Thick
- T-REX 286252 Mounting Tapes Black Double Sided Foam Tape 0.42 in Thick
