- RS Stock No.:
- 273-1312
- Mfr. Part No.:
- M5R32NC
- Brand:
- HPM
Stocked by manufacturer – available for delivery 24/05/2024
Added
Price (ex. GST) Each
$32.88
(exc. GST)
$36.17
(inc. GST)
Units | Per unit |
1 + | $32.88 |
- RS Stock No.:
- 273-1312
- Mfr. Part No.:
- M5R32NC
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
The HPM nelson fluorescent lamp is a natural colour lamp with a rated life of up to 10000 hours.
It is natural in colour
Circular T5 fluorescent lamp
Circular T5 fluorescent lamp
Specifications
Attribute | Value |
---|---|
Wattage | 32 W |
Shape | Circular |
Length Imperial | 0.98ft |
Length Metric | 300mm |
Lamp Size | T5 |
Lamp Base | T5 |
Colour Tone | White |
Luminosity | 2100 lm |
Related links
- Osram 13 W T5 Fluorescent Tube 530mm, G5
- GX24q-3 Six Tube Shape CFL Bulb 3000K, Warm White Colour Tone
- Osram 14 W T5 Fluorescent Tube 550mm, G5
- Fluorescent T5 Lamp Holder Snap-Fit - 26.620.2001.50
- LEDVANCE LED TUBE T5 HF P 2800 lm 18 W LED Tube Light 4.75ft (1449mm)
- Osram 8 W T5 Fluorescent Tube 300mm, G5
- HPM 22 W T5 Fluorescent Tube T5
- HPM SIKA 1 LED 1070 lm 230-240 V ac