Sensirion LG16 Liquid Flow Meter Series Flow Meter
- RS Stock No.:
- 898-6738
- Mfr. Part No.:
- LG01-2000A005
- Brand:
- Sensirion
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$441.12
(exc. GST)
$485.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $441.12 | - |
| 7 - 12 | $430.11 | 2% |
| 13 + | $423.50 | 3% |
*price indicative
- RS Stock No.:
- 898-6738
- Mfr. Part No.:
- LG01-2000A005
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Flow Meter | |
| Body Material | Borosilicate Glass (Tube Material), Fluorinated Ethylene Propylene, Polyetheretherketone | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Series | LG16 Liquid Flow Meter | |
| Wetted Materials | Fluorinated Ethylene Propylene, Borosilicate Glass (Tube Material), Polyetheretherketone | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Flow Meter | ||
Body Material Borosilicate Glass (Tube Material), Fluorinated Ethylene Propylene, Polyetheretherketone | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Series LG16 Liquid Flow Meter | ||
Wetted Materials Fluorinated Ethylene Propylene, Borosilicate Glass (Tube Material), Polyetheretherketone | ||
- COO (Country of Origin):
- CH
LG01-2000A Liquid Flow Switch & Bubble Detectors
The LG01-2000A family of liquid flow switches from Sensirion are able to detect liquid flow by millilitres per minute (ml/min). It also provides bubble detection.
When the flow rate is more than the desired flow switch point, the output signal is 5 V. If the flow rate is lower than this point the output signal is 0 V. This is also the case for when air/bubbles are sensed within the sensors flow channel.
This non-invasive liquid flow switch has a straight glass capillary flow path. This also enables chemical resistance and bio-compatibility.
An additional Connectivity Kit can be purchased separately for the LG01 liquid flow switches. 200-9558
Features of the LG01 Liquid Flow Switches
• Flow switch & bubble detector
• Non-invasive
• Fast response time (100 ms)
• Operating temperature: +10 to +50 °C
Related links
- Sensirion LG16 Liquid Flow Meter Series Flow Meter
- Sensirion REACH WEEE Standard
- Sensirion RoHS WEEE Standard
- Sensirion SLI Series Flow Meter 0μl/min, 1/4-28 Flat Bottom
- Sensirion SLI Series Flow Meter 6-40 UNF, UNF
- ifm electronic SB5242 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- Sensirion SLI Series Flow Meter 1/4-28 UNF UNF
- Sensirion LS32-1500 Series Flow Meter to 0.04L/min, 1/4-28 Flat Bottom
