Gems Sensors FS-3 Series Piston Flow Sensor for Gas, 158L/min Max

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$131.30

(exc. GST)

$144.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$131.30-
6 - 11$129.371%
12 +$127.073%

*price indicative

RS Stock No.:
395-7016
Mfr. Part No.:
166703-A
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Product Type

Flow Sensor

Media Monitored

Gas

Device Type

Piston

Maximum Flow Rate

158L/min

Connection Type

1/4 BSP Male

Maximum Pressure

10bar

Maximum Media Temperature

100°C

Maximum Operating Temperature

100°C

Series

FS-3

RoHS Status: Exempt

COO (Country of Origin):
US

FS-3 Series Flow Switch


These ultra compact switches have been specially designed for reliable operation in clean post-filtered water. FS-3 switches are instrument quality, yet affordably priced for pure water equipment, from UV lamp switching to filter life monitoring. Also suited to some chemical applications and various cooling applications.

Features and Benefits


• 0.2 l/min - 3.8 l/min with pre-adjusted set points;• Operating pressure: 10 bar at 20°C;• Inlet/Outlet ports: 1/4" NPT, R 1/4";• Any mounting position

Product Application Information


• Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment ;• Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics ;• Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling

Note

50 micron filtration is recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy