Endress+Hauser Memosens COS22E Series Flow Sensor

Subtotal (1 unit)*

$9,087.90

(exc. GST)

$9,996.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,087.90

*price indicative

RS Stock No.:
287-1666
Mfr. Part No.:
COS22E-AA12AALB1
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Flow Sensor

Maximum Operating Temperature

70°C

Standards/Approvals

INMETRO, IECEX, Japan Ex, NEPSI, UK EX, CSA C/US, ATEX

Series

Memosens COS22E

Wetted Materials

Stainless Steel

COO (Country of Origin):
DE
The ENDRESS+HAUSER digital amperometric oxygen sensor designed specifically for the food and life sciences industries. This sensor is fully compliant with FDA and USP regulations, making it suitable for hygienic and sterile applications. With its low-maintenance design and long-term stability, the COS22E ensures accurate measurements even with frequent sterilization. The sensor offers extended storage of calibration and process data, providing the perfect basis for predictive maintenance and efficient operation. Its modular sensor design allows for fast exchange of membrane cap and electrolyte, reducing downtime and maximizing productivity. With high accuracy and reliability, this oxygen sensor enables precise measurement for optimal product quality.

Fully compliant with FDA and USP regulations for hygienic applications

Low-maintenance design with long-term stability for accurate measurements

Extended storage of calibration and process data for predictive maintenance

Modular sensor design enables fast exchange of membrane cap and electrolyte

High accuracy and reliability ensure precise measurement and optimal product quality

Suitable for hazardous area use, providing safety in critical processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy