Endress+Hauser DTT31 Series Flow Switch 0.03m/s to 3m/s
- RS Stock No.:
- 267-9256
- Distrelec Article No.:
- 303-84-363
- Mfr. Part No.:
- DTT31-A1C111AA2CAB
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$819.27
(exc. GST)
$901.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $819.27 |
*price indicative
- RS Stock No.:
- 267-9256
- Distrelec Article No.:
- 303-84-363
- Mfr. Part No.:
- DTT31-A1C111AA2CAB
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Flow Switch | |
| Series | DTT31 | |
| Standards/Approvals | RoHS | |
| Maximum Flow Rate | 3m/s | |
| Minimum Flow Rate | 0.03m/s | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Flow Switch | ||
Series DTT31 | ||
Standards/Approvals RoHS | ||
Maximum Flow Rate 3m/s | ||
Minimum Flow Rate 0.03m/s | ||
- COO (Country of Origin):
- DE
The Endress+Hauser flow switch is designed for the safe measurement, display and monitoring of relative mass flow rates of liquid media with practically no pressure loss. It can be selected between one or two switch outputs as well as one switch output and one standardized analogue output for flow rates or temperature values.
Leak monitoring in process lines
Monitoring pump functionality
Monitoring lubrication systems
Filter monitoring in the beverage industry
Related links
- Endress+Hauser DTT31 Series Flow Switch 0.03m/s to 3m/s
- Endress+Hauser Flowphant DTT31 Series Flow Switch 0.03m/s to 3m/s
- Endress+Hauser DTT31 Series Thermal Flow Switch Flow Switch for Liquid 3m/s Max
- Draw Wires & Fish Tapes
- Connector Tool Kits
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Crimp Tool Positioners, Turrets & Locators
- Clamps
