WIKA A2G-25 Series Air Flow Meter Flow Meter for Air
- RS Stock No.:
- 262-5501
- Mfr. Part No.:
- 42500785
- Brand:
- WIKA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$673.89
(exc. GST)
$741.28
(inc. GST)
- RS Stock No.:
- 262-5501
- Mfr. Part No.:
- 42500785
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Media Monitored | Air | |
| Product Type | Flow Meter | |
| Device Type | Air Flow Meter | |
| IP Rating | IP54 | |
| Maximum Supply Voltage | 24V | |
| Series | A2G-25 | |
| Standards/Approvals | SP 69.04 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Media Monitored Air | ||
Product Type Flow Meter | ||
Device Type Air Flow Meter | ||
IP Rating IP54 | ||
Maximum Supply Voltage 24V | ||
Series A2G-25 | ||
Standards/Approvals SP 69.04 | ||
- COO (Country of Origin):
- CH
The Wika A2G-25 air flow meter is used for measuring air flows of gaseous media in ventilation and air-conditioning applications. The air flow is measured by determining the differential pressure and multiplying it with the K factor. The K factor depends on the ventilator used or, when using pipe/duct measuring probes, on the size and number of probes and is easy and fast to enter in the menu. The different calculation formulas for the air flow are already programmed in the menu of the A2G-25. By choosing the respective radial ventilator manufacturer, the correct formula is automatically taken into account in the calculation.
With analogue output signal or MODBUS protocol
Output signal for air flow and differential pressure in one instrument
Simple and fast mounting and commissioning
Maintenance-free
Maximum operating pressure 20 kPa
Related links
- WIKA A2G-25 Series Air Flow Meter Flow Meter for Air
- WIKA A2G-20 Series Air Velocity Meter Flow Meter for Air 20L/min Max
- ifm electronic SDG750 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
- ifm electronic SDG450 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
- Sensirion SFM3200 Series Digital Flow Meter Flow Meter for Air 100L/min Min
- Sensirion SFM3003 Series Bi-Directional Flow Meter Flow Meter for Air 300L/min Max
- RS PRO RS PRO Series Air Flow Sensor for Air 100L/min Max
- RS PRO RS PRO Series Air Flow Sensor for Air 1.5L/min Max

