ifm electronic SI5000 Series Flow Switch, M18 x 1.5
- RS Stock No.:
- 230-9410
- Distrelec Article No.:
- 304-22-810
- Mfr. Part No.:
- SI5000
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,622.95
(exc. GST)
$1,785.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,622.95 |
*price indicative
- RS Stock No.:
- 230-9410
- Distrelec Article No.:
- 304-22-810
- Mfr. Part No.:
- SI5000
- Brand:
- ifm electronic
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
| Brand | ifm electronic | |
| Product Type | Flow Switch | |
| Connection Thread Size | M18 x 1.5 | |
| Body Material | Polycarbonate, 316L Stainless Steel, PBT | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V | |
| Series | SI5000 | |
| Wetted Materials | Fluorelastomer, 316L Stainless Steel | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Switch | ||
Connection Thread Size M18 x 1.5 | ||
Body Material Polycarbonate, 316L Stainless Steel, PBT | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V | ||
Series SI5000 | ||
Wetted Materials Fluorelastomer, 316L Stainless Steel | ||
- COO (Country of Origin):
- RO
The IFM Electronic Flow monitor for reliable monitoring of liquids and gases in pipes.
Variable process connection using adapters
Easy setting of the switch points for quick set-up
Robust stainless steel housing for use in harsh industrial environments
LED bar graph for indication of switch point and flow
Related links
- ifm electronic SI Series Flow Monitor Flow Sensor for Liquid
- ifm electronic SBY333 Series Flow Sensor Flow Sensor 25L/min Max
- SICK FTS Series Flow Switch Flow Switch for Liquid 300cm/s Max
- SMC PFM7 Series Flow Switch Flow Switch for Air 100L/min Max
- Endress+Hauser Flowphant DTT35 Series Flow Switch 0.03m/s to 3m/s
- SMC IFW5 Series Flow Switch Flow Switch for Liquid Water 1L/min Min, 10L/min Max
- Sensata / Cynergy3 FSU Series Flow Switch Flow Switch for Liquid 0.99L/min Max
- Sensata / Cynergy3 FSU Series Flow Switch Flow Switch for Liquid 0.24L/min Max