Parker SciCon Series Sensor Sensor for Liquid, 0L/min Min, 8L/min Max

N

Subtotal (1 unit)*

$5,340.10

(exc. GST)

$5,874.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,340.10

*price indicative

RS Stock No.:
824-521
Mfr. Part No.:
080-594PSX-5
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Sensor

Media Monitored

Liquid

Device Type

Sensor

Minimum Flow Rate

0L/min

Maximum Flow Rate

8L/min

Housing Material

Polysulfone

Connection Type

3/8 in Straight Tube

Maximum Pressure

60psi

Minimum Media Temperature

32°C

IP Rating

IP67

Minimum Operating Temperature

32°C

Maximum Media Temperature

50°C

Maximum Operating Temperature

50°C

Standards/Approvals

FDA 21CFR177.1520

Series

SciCon

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker single-use sensor delivers precise conductivity sensing suitable for bioprocessing applications. Uniquely designed for high performance, it ensures reliability in critical environments requiring stringent fidelity.

Connection type features a 3/8 inch barb for easy integration

High accuracy range is from 10 to 200 mS with ± 0.25 mS precision

Low range conductivity detection spans 0 to 100 μS with ± 3 μS accuracy

Constructed from medical grade polysulfone for biocompatibility

Animal-free wetted materials meet stringent safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy