SMC AS Series, Panel Flow Controller, 230L/min, 6 mm Pipe
- RS Stock No.:
- 161-3081
- Mfr. Part No.:
- AS2301FS1-01-06S
- Brand:
- SMC
Subtotal (1 unit)*
$44.66
(exc. GST)
$49.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.66 |
*price indicative
- RS Stock No.:
- 161-3081
- Mfr. Part No.:
- AS2301FS1-01-06S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Controller | |
| Maximum Flow Rate | 230L/min | |
| Mount Type | Panel | |
| Maximum Pipe Diameter | 6mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Controller | ||
Maximum Flow Rate 230L/min | ||
Mount Type Panel | ||
Maximum Pipe Diameter 6mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series AS | ||
RoHS Status: Exempt
SMC Series AS Flow Controller, 230L/min Maximum Flow Rate, 6mm Maximum Pipe Diameter - AS2301FS1-01-06S
This flow controller is a Compact pneumatic device designed to regulate gas flow in panel-mounted installations within industrial systems. It is intended for operations that require controlled compressed Air delivery and stable performance across moderate temperature ranges.
Features & Benefits
• Maximum flow capacity 230L/min enables high-throughput control
• Accepts pipe connections up to 6mm for Compact tubing systems
• Operational range from -5 to 60°C supports varied ambient conditions
• Panel mounting reduces footprint and simplifies system integration
• Designed for use in non-hazardous areas for standard industrial environments
• Accepts pipe connections up to 6mm for Compact tubing systems
• Operational range from -5 to 60°C supports varied ambient conditions
• Panel mounting reduces footprint and simplifies system integration
• Designed for use in non-hazardous areas for standard industrial environments
**Applications**
• Suitable for controlling compressed Air supply to pneumatic actuators
• Ideal for integration into factory automation control panels
• Used for regulating Air flow in Electronic Assembly equipment
• Can be used for flow management in mechanical testing rigs
• Ideal for integration into factory automation control panels
• Used for regulating Air flow in Electronic Assembly equipment
• Can be used for flow management in mechanical testing rigs
What mounting method is provided for stable installation?
It is configured for panel mounting to allow flush integration into control enclosures and panels.
Which environmental temperatures can it operate within reliably?
It functions across a working range from -5 to 60°C, accommodating typical indoor plant conditions.
What is the maximum throughput capacity I can expect?
The unit supports a maximum flow rate of 230L/min suitable for moderate-demand pneumatic circuits.
Which pipe size should I prepare for connection?
A 6mm maximum pipe diameter is specified for compatible tubing and fittings.
Can this be used in classified hazardous locations?
It is not certified for hazardous area use and should be installed only in non-hazardous zones.
- RS Stock No. 1613084
- Mfr. Part No. AS2311FS1-01-06S
Each
$46.82
- RS Stock No. 1613082
- Mfr. Part No. AS2301FS1-02-06S
Each
$51.16
- RS Stock No. 1613076
- Mfr. Part No. AS1301FS1-M5-06
Each
$46.89
- RS Stock No. 1613078
- Mfr. Part No. AS1311FS1-M5-04
Each
$32.41












