SMC AS Series, Panel Flow Controller, 790L/min, 8 mm Pipe
- RS Stock No.:
- 161-3085
- Mfr. Part No.:
- AS3301FS1-03-08S
- Brand:
- SMC
Subtotal (1 unit)*
$58.61
(exc. GST)
$64.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.61 |
*price indicative
- RS Stock No.:
- 161-3085
- Mfr. Part No.:
- AS3301FS1-03-08S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Flow Rate | 790L/min | |
| Product Type | Flow Controller | |
| Mount Type | Panel | |
| Maximum Pipe Diameter | 8mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Flow Rate 790L/min | ||
Product Type Flow Controller | ||
Mount Type Panel | ||
Maximum Pipe Diameter 8mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series AS | ||
RoHS Status: Exempt
Lock speed setting, with the touch of a button
It can be locked only by pushing the handle after adjustment.
Convenient opening indication scale
The opening indication scale for the needle valve is provided on the handle to facilitate speed adjustments.
Easy speed control at low flow volume ranges
Possible to control the mass velocity
Constant handle constructed of metal to withstand heavy usage
In addition to the standard handle made of resin, a heavy-duty metal handle is also available.
Retainer prevents an accidental loss of needle
Related links
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 3/8 in Push-in 8 mm
- SMC AS Series 90 L/min, 4 mm Pipe
- SMC AS Series 90 L/min, 6 mm Pipe
- SMC AS Series 230 L/min, 6 mm Pipe
- SMC AS Series 180 L/min, 4 mm Pipe
- SMC ASP Series Flow Controller Flow Regulator, 3/8 in R R 3/8 in
- SMC PF2A Series 500 L/min 12.7 mm Pipe 24 V
- SMC PF2A Series 45 L/min 2 in Pipe 24 V dc
