ABB IS2 Series Steel 2-Door Floor Standing Enclosure, Opaque Door, IP65 1.24 m, 1.21 m 2.1115 m
- RS Stock No.:
- 249-0218
- Mfr. Part No.:
- ES2025BK
- Brand:
- ABB
Subtotal (1 unit)*
$6,353.03
(exc. GST)
$6,988.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,353.03 |
*price indicative
- RS Stock No.:
- 249-0218
- Mfr. Part No.:
- ES2025BK
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 2 | |
| IP Rating | IP65 | |
| Construction | Assembled Welded | |
| Series | IS2 | |
| Door Type | Opaque | |
| Body Material | Steel | |
| Colour | Light Grey | |
| External Width | 1.21m | |
| External Depth | 1.24m | |
| External Height | 2.1115m | |
| NEMA Rating | 3R, 12, 1 | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| Standards/Approvals | IEC 61439-1-2, IEC 62208 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 2 | ||
IP Rating IP65 | ||
Construction Assembled Welded | ||
Series IS2 | ||
Door Type Opaque | ||
Body Material Steel | ||
Colour Light Grey | ||
External Width 1.21m | ||
External Depth 1.24m | ||
External Height 2.1115m | ||
NEMA Rating 3R, 12, 1 | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
Standards/Approvals IEC 61439-1-2, IEC 62208 | ||
- COO (Country of Origin):
- IT
The ABB cabinet has double blind door with overlapping closure. This cabinet is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.
IP65 degree of protection
NEMA 1, 3R, 12 rated
Related links
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 1240 mm, 1210 mm 2111.5 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 1240 mm, 1210 mm 2111.5 mm
- ABB IS2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 1240 mm, 1210 mm 1911.5 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 1240 mm, 1210 mm 1911.5 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 1240 mm, 1210 mm 2311.5 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 440 mm, 410 mm 2111.5 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 640 mm, 610 mm 2111.5 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 840 mm, 810 mm 2111.5 mm