ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure, Transparent Door, IP65 1.24 m, 1.21 m 1.9115 m
- RS Stock No.:
- 249-0100
- Mfr. Part No.:
- ES1828VK
- Brand:
- ABB
Subtotal (1 unit)*
$8,496.92
(exc. GST)
$9,346.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,496.92 |
*price indicative
- RS Stock No.:
- 249-0100
- Mfr. Part No.:
- ES1828VK
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP65 | |
| Series | AM2 | |
| Construction | Assembled Welded | |
| Door Type | Transparent | |
| Body Material | Sheet Steel Metal | |
| Colour | Orange, RAL 7035 | |
| External Width | 1.21m | |
| External Depth | 1.24m | |
| External Height | 1.9115m | |
| Mounting plate | Yes | |
| Colour RAL | RAL 7035 | |
| NEMA Rating | 3R, 12, NEMA 1 | |
| Standards/Approvals | IEC 61439-1-2, IEC 62208 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP65 | ||
Series AM2 | ||
Construction Assembled Welded | ||
Door Type Transparent | ||
Body Material Sheet Steel Metal | ||
Colour Orange, RAL 7035 | ||
External Width 1.21m | ||
External Depth 1.24m | ||
External Height 1.9115m | ||
Mounting plate Yes | ||
Colour RAL RAL 7035 | ||
NEMA Rating 3R, 12, NEMA 1 | ||
Standards/Approvals IEC 61439-1-2, IEC 62208 | ||
- COO (Country of Origin):
- IT
The ABB cabinets has single glass door and made of steel metal sheet and has light grey finishing.
IP65 degree of protection
Follows IEC 62208, IEC 61439-1-2, NEMA 1, 3R, 12 standards
Related links
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 1240 mm, 1210 mm 2111.5 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 1240 mm, 1210 mm 2311.5 mm
- ABB IS2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 1240 mm, 1210 mm 1911.5 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 1240 mm, 1210 mm 2111.5 mm
- ABB AM2 Series Sheet Steel 1-Door Floor Standing Enclosure IP65 840 mm, 810 mm 1911.5 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 640 mm, 610 mm 1911.5 mm
- ABB IS2 Series Sheet Steel 2-Door Floor Standing Enclosure IP65 1240 mm, 1210 mm 2111.5 mm
- ABB AM2 Series Sheet Steel 1-Door Floor Standing Enclosure IP65 840 mm, 810 mm 1911.5 mm