ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure, Opaque Door, IP65 400 mm, 1.2 m 2 m
- RS Stock No.:
- 249-0216
- Mfr. Part No.:
- ES2024VC4K
- Brand:
- ABB
Subtotal (1 unit)*
$7,799.70
(exc. GST)
$8,579.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,799.70 |
*price indicative
- RS Stock No.:
- 249-0216
- Mfr. Part No.:
- ES2024VC4K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 2 | |
| IP Rating | IP65 | |
| Series | AM2 | |
| Construction | Assembled Welded | |
| Door Type | Opaque | |
| Body Material | Sheet Steel Metal | |
| Colour | Light Grey | |
| External Width | 1.2m | |
| External Depth | 400mm | |
| External Height | 2m | |
| Mounting plate | Yes | |
| Colour RAL | RAL 7035 | |
| NEMA Rating | 12, 3R, NEMA 1 | |
| Standards/Approvals | IEC 61439-1-2, IEC 62208 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 2 | ||
IP Rating IP65 | ||
Series AM2 | ||
Construction Assembled Welded | ||
Door Type Opaque | ||
Body Material Sheet Steel Metal | ||
Colour Light Grey | ||
External Width 1.2m | ||
External Depth 400mm | ||
External Height 2m | ||
Mounting plate Yes | ||
Colour RAL RAL 7035 | ||
NEMA Rating 12, 3R, NEMA 1 | ||
Standards/Approvals IEC 61439-1-2, IEC 62208 | ||
- COO (Country of Origin):
- IT
The ABB glass door cabinet comes with cable container. It is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.
IP65 degree of protection
NEMA 1, 3R, 12 rated
Related links
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 400 mm, 1200 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 400 mm, 1200 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 400 mm, 1000 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 400 mm, 800 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 400 mm, 1200 mm 2200 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 1200 mm, 400 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 800 mm, 1200 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 500 mm, 1200 mm 2000 mm