ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure, Opaque Door, IP65 1.2 m, 400 mm 2 m

Subtotal (1 unit)*

$6,402.87

(exc. GST)

$7,043.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,402.87

*price indicative

RS Stock No.:
249-0215
Mfr. Part No.:
ES2024MF4K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Floor Standing Enclosure

Number of Doors

2

IP Rating

IP65

Series

AM2

Construction

Assembled Welded

Door Type

Opaque

Body Material

Sheet Steel Metal

Colour

Orange, Light Grey

External Width

400mm

External Depth

1.2m

External Height

2m

Mounting plate

Yes

NEMA Rating

12, 3R, 1

Colour RAL

RAL 7035

Standards/Approvals

IEC 62208, 3R, NEMA 1, IEC 61439-1-2

COO (Country of Origin):
IT
The ABB cabinets for compartments with cable container has double door type. Material used sheet steel metal.

Height 2000 mm

Width 1200 mm

Depth 400 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy