ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure, Opaque Door, IP65 400 mm, 1.2 m 2 m

Subtotal (1 unit)*

$6,225.24

(exc. GST)

$6,847.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,225.24

*price indicative

RS Stock No.:
249-0213
Mfr. Part No.:
ES2024FV4K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Floor Standing Enclosure

Number of Doors

2

IP Rating

IP65

Construction

Assembled Welded

Series

AM2

Door Type

Opaque

Body Material

Sheet Steel Metal

Colour

Orange

External Width

1.2m

External Depth

400mm

External Height

2m

NEMA Rating

12, NEMA 1, 3R

Mounting plate

Yes

Colour RAL

RAL 7035

Standards/Approvals

IEC 61439-1-2, IEC 62208

COO (Country of Origin):
IT
The ABB blind door cabinet has internal cable container. It is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.

IP65 degree of protection

NEMA 1, 3R, 12 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy