ABB AM2 Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP65 400 mm, 800 mm 1.8 m
- RS Stock No.:
- 249-0141
- Mfr. Part No.:
- ES1884VC2K
- Brand:
- ABB
Subtotal (1 unit)*
$5,055.30
(exc. GST)
$5,560.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,055.30 |
*price indicative
- RS Stock No.:
- 249-0141
- Mfr. Part No.:
- ES1884VC2K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP65 | |
| Series | AM2 | |
| Door Type | Single Door | |
| Body Material | Steel | |
| External Width | 800mm | |
| External Depth | 400mm | |
| External Height | 1.8m | |
| NEMA Rating | 3R, 12, NEMA 1 | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | IEC 61439-1-2, IEC 62208 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP65 | ||
Series AM2 | ||
Door Type Single Door | ||
Body Material Steel | ||
External Width 800mm | ||
External Depth 400mm | ||
External Height 1.8m | ||
NEMA Rating 3R, 12, NEMA 1 | ||
Colour RAL RAL 7035 | ||
Standards/Approvals IEC 61439-1-2, IEC 62208 | ||
- COO (Country of Origin):
- IT
The ABB cabinet with single type glass door is made of steel metal sheet. It has light grey finishing and IP65 protection rating.
Opaque door surface finishing
200 mm cable container width
ABB AM2 Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP65 840 mm, 800 mm 1.9115 m
- RS Stock No. 2490160
- Mfr. Part No. ES1888VC2K
Each
$6,476.45
RS Better World
- RS Stock No. 2855529
- Mfr. Part No. NSYSFN18840T
Each
$8,204.21
- RS Stock No. 2490155
- Mfr. Part No. ES1886VK
Each
$5,030.33
- RS Stock No. 2490139
- Mfr. Part No. ES1884MF2K
Each
$4,084.63
Related links
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 400 mm 1800 mm
- ABB AM2 Series Sheet Steel 2-Door Floor Standing Enclosure IP65 400 mm, 800 mm 1800 mm
- ABB AM2 Series Steel 1-Door Floor Standing Enclosure IP65 840 mm, 800 mm 1911.5 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 600 mm, 400 mm 1800 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 1000 mm 1800 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 800 mm 1800 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 600 mm, 800 mm 1800 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 1000 mm, 800 mm 1800 mm











