ABB ES18 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 800 mm, 600 mm 1.8 m
- RS Stock No.:
- 249-0122
- Mfr. Part No.:
- ES1868LK
- Brand:
- ABB
Subtotal (1 unit)*
$6,649.06
(exc. GST)
$7,313.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,649.06 |
*price indicative
- RS Stock No.:
- 249-0122
- Mfr. Part No.:
- ES1868LK
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP65 | |
| Series | ES18 | |
| Construction | Assembled Welded | |
| Door Type | Opaque | |
| Body Material | Sheet Steel Metal | |
| Colour | RAL 7035, Orange | |
| External Width | 600mm | |
| External Depth | 800mm | |
| External Height | 1.8m | |
| Mounting plate | Yes | |
| NEMA Rating | 3R, 12, NEMA 1 | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | IEC 62208, IEC 61439-1-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP65 | ||
Series ES18 | ||
Construction Assembled Welded | ||
Door Type Opaque | ||
Body Material Sheet Steel Metal | ||
Colour RAL 7035, Orange | ||
External Width 600mm | ||
External Depth 800mm | ||
External Height 1.8m | ||
Mounting plate Yes | ||
NEMA Rating 3R, 12, NEMA 1 | ||
Colour RAL RAL 7035 | ||
Standards/Approvals IEC 62208, IEC 61439-1-2 | ||
- COO (Country of Origin):
- IT
The ABB cabinet with glass door with console has single door type. Material used sheet steel metal.
Height 1800 mm
Depth 600 mm
Width 800 mm
- RS Stock No. 2490110
- Mfr. Part No. ES1864LK
Each
$5,727.43
- RS Stock No. 2490121
- Mfr. Part No. ES1868K
Each
$4,559.66
- RS Stock No. 2490150
- Mfr. Part No. ES1886K
Each
$4,394.01
- RS Stock No. 2490114
- Mfr. Part No. ES1865LK
Each
$5,838.68
Related links
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 600 mm 1800 mm
- ABB IS2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 600 mm 1800 mm
- ABB ES18 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 810 mm, 810 mm 1911.5 mm
- ABB ES18 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 810 mm, 610 mm 1911.5 mm
- ABB IS2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 800 mm 1800 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 500 mm 1800 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 400 mm 1800 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 1000 mm 1800 mm










