ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 600 mm, 1 m 1.8 m

Subtotal (1 unit)*

$5,059.35

(exc. GST)

$5,565.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,059.35

*price indicative

RS Stock No.:
249-0108
Mfr. Part No.:
ES1860MFK
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP65

Series

AM2

Construction

Assembled Welded

Door Type

Opaque

Body Material

Sheet Steel Metal

Colour

Light Grey

External Width

1m

External Depth

600mm

External Height

1.8m

Mounting plate

Yes

Colour RAL

RAL 7035

NEMA Rating

1, 3R, 12

Standards/Approvals

IEC 61439-1-2, IEC 62208

COO (Country of Origin):
IT
The ABB cabinets for compartments with cable container has single door type. Material used sheet steel metal.

Height 1800 mm

Width 600 mm

Depth 1000 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy