ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 1 m, 600 mm 1.8 m

Subtotal (1 unit)*

$5,647.43

(exc. GST)

$6,212.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,647.43

*price indicative

RS Stock No.:
249-0107
Mfr. Part No.:
ES1860K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP65

Series

AM2

Construction

Assembled Welded

Door Type

Opaque

Body Material

Sheet Steel Metal

Colour

Orange, RAL 7035

External Width

600mm

External Depth

1m

External Height

1.8m

Colour RAL

RAL 7035

Mounting plate

Yes

NEMA Rating

NEMA 1, 3R, 12

Standards/Approvals

IEC 62208, IEC 61439-1-2

COO (Country of Origin):
IT
The ABB cabinet with single blind door is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.

IP65 degree of protection

NEMA 1, 3R, 12 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy