Schneider Electric NSYSF Series Sheet Steel Double-Door-Door Floor Standing Enclosure, IP55, 2000 x 800 x 600mm
- RS Stock No.:
- 236-2989
- Mfr. Part No.:
- NSYSF20860E
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$4,381.04
(exc. GST)
$4,819.14
(inc. GST)
- RS Stock No.:
- 236-2989
- Mfr. Part No.:
- NSYSF20860E
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Number of Doors | 2 | |
IP Rating | IP55 | |
Series | NSYSF | |
Body Material | Sheet Steel | |
Colour | Grey | |
External Dimensions | 2000 x 800 x 600mm | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series NSYSF | ||
Body Material Sheet Steel | ||
Colour Grey | ||
External Dimensions 2000 x 800 x 600mm | ||