Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 300 mm, 1200 mm 2000 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2,517.91

(exc. GST)

$2,769.70

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
230-0455
Mfr. Part No.:
5825600
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Floor Standing Enclosure

Number of Doors

2

IP Rating

IP55

Series

SE

Door Type

Opaque

Body Material

Sheet Steel

Colour

Light Grey

External Width

1200mm

External Depth

300mm

External Height

2000mm

Colour RAL

RAL 7035

NEMA Rating

NEMA 12

Mounting plate

Yes

Standards/Approvals

UL/cUL

IK Rating

IK10

COO (Country of Origin):
DE

Rittal Series SE Floor Standing Enclosure, 2 Doors, IP55 - 5825600


This floor standing enclosure is part of the Rittal SE Series, designed for robust industrial applications. With external dimensions of 2000mm in height, 1200mm in width, and 300mm in depth, it provides a reliable housing solution for industrial equipment. Constructed from 1.5mm sheet steel, this enclosure combines durability with versatility.

Features & Benefits


• Opaque doors enhance security and protect sensitive equipment

• IP55 rating ensures suitability for outdoor environments

• Powder-coated finish offers corrosion resistance and aesthetic appeal

• Right-hand hinges can be easily swapped for user convenience

• Mounting plate simplifies the installation of electrical components

• Locking mechanisms provide added security against unauthorised access

Applications


• Ideal for housing industrial automation equipment

• Suitable for use in outdoor electrical setups

• Perfect for housing sensitive equipment in electronics manufacturing

• Used for protecting infrastructure in mechanical industries

What material is used for the enclosure’s construction, and how does it contribute to its longevity?


The enclosure is made from 1.5mm sheet steel, which provides strength and resilience against physical impacts. This choice of material is fundamental for longevity, especially in demanding environments, minimising maintenance concerns.

How accessible is the interior for installation and maintenance?


The design includes a detachable rear panel, facilitating easy access to the interior for both installation and ongoing maintenance. This feature is especially beneficial for technicians needing to perform regular checks or upgrades.

What level of protection does the enclosure offer against environmental factors?


With an IP55 rating, the enclosure provides robust protection against dust deposits and water jets from any direction. This level of sealing makes it suitable for outdoor applications without compromising the equipment housed inside.

Related links