Rittal VX Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, 1600 x 600 x 800mm
- RS Stock No.:
- 228-9453
- Mfr. Part No.:
- 8418000
- Brand:
- Rittal
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,853.31
(exc. GST)
$2,038.64
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $1,853.31 |
5 - 9 | $1,797.71 |
10 - 14 | $1,743.78 |
15 + | $1,691.47 |
- RS Stock No.:
- 228-9453
- Mfr. Part No.:
- 8418000
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rittal Series VX Floor Standing Enclosure, Sheet Steel Body, 1600 x 600 x 800 mm - 8418000
This floor standing enclosure by Rittal, boasting sheet steel construction in a sleek grey colour within the VX series, offers a robust solution for industrial settings. With high-traffic capabilities and large dimensions, it caters to the needs of automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Welded construction ensures durability and sturdiness
• Opaque door design provides security and protection for components
• VX series offers reliable performance and compatibility
• Grey finish adds a professional touch to the industrial environment
• Spacious internal dimensions of 1600 x 600 x 800 mm accommodate various equipment
• Opaque door design provides security and protection for components
• VX series offers reliable performance and compatibility
• Grey finish adds a professional touch to the industrial environment
• Spacious internal dimensions of 1600 x 600 x 800 mm accommodate various equipment
Applications
• Ideal for housing electronic components in industrial automation setups
• Suitable for server rooms requiring secure equipment storage
• Essential for safeguarding electrical connections in manufacturing plants
• Suitable for server rooms requiring secure equipment storage
• Essential for safeguarding electrical connections in manufacturing plants
Can this enclosure accommodate a variety of equipment sizes?
Yes, the spacious dimensions make it suitable for various components and devices.
Will it provide adequate protection for sensitive electronics?
Yes, the sheet steel construction ensures security and durability.
Is this enclosure easy to install?
Yes, with a welded construction and clear instructions, installation is straightforward.
Specifications
Attribute | Value |
---|---|
Number of Doors | 1 |
Series | VX |
Door Type | Opaque |
Construction Type | Welded |
Body Material | Sheet Steel |
Colour | Grey |
External Dimensions | 1600 x 600 x 800mm |
External Depth | 800mm |
External Height | 1600 mm |
External Width | 600 mm |
Related links
- Rittal VX Series Sheet Steel Single-Door-Door Floor Standing...
- Schneider Electric NSYSM Series Sheet Steel Single-Door-Door Floor...
- Rittal SE Series Stainless Steel Single-Door-Door Floor Standing...
- Rittal SE Series Stainless Steel Single-Door-Door Floor Standing...
- Rittal VX Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal VX25 Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal VX Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal VX Series Series Sheet Steel Single-Door-Door Floor...