Better World
Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure, IP65, 1500 x 750 x 320mm
- RS Stock No.:
- 220-6369
- Mfr. Part No.:
- NSYPLA753G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$904.52
(exc. GST)
$994.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $904.52 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-6369
- Mfr. Part No.:
- NSYPLA753G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Construction Type | Assembled Welded | |
| Colour | Grey | |
| External Dimensions | 1500 x 750 x 320mm | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Construction Type Assembled Welded | ||
Colour Grey | ||
External Dimensions 1500 x 750 x 320mm | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa PLA Floor standing polyester enclosure completely sealed, version PLA. Size is 750x500x320 mm. Sealed top and bottom part assembled with side parts. 4 point door locking system with 5-mm double-bar locks. 1 door type transparent front. Polyester reinforced with fibreglass body. IK08, Grey RAL 7035.
Green premium product
Mercury free
IP degree of protection IP65
Mercury free
IP degree of protection IP65
Related links
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1500 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1500 x 750 x 420mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1250 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 500 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1500 x 500 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 750 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1000 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1250 x 750 x 320mm

