Better World

Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure, IP65, 1250 x 750 x 320mm

Subtotal (1 unit)*

$1,510.12

(exc. GST)

$1,661.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,510.12

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
220-6354
Mfr. Part No.:
NSYPLA1273G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP65

Series

PanelSeT

Construction Type

Assembled Welded

Colour

Grey

External Dimensions

1250 x 750 x 320mm

Better World Verification

Green Premium

Better World Product

Yes

COO (Country of Origin):
ES
The Schneider Electric Thalassa PLA floor standing polyester enclosure. Size is 1250x750x320 mm. Sealed top and bottom part, assembled with side parts. 4 points lock, 5 mm double-bar insert. 1 door. Accessible front and rear. Reversible 120° opening. Polyester reinforced with fibreglass. Grey RAL 7035.IK10, NEMA (1,2,12,13). 960°C fire resistance.

Green premium product
Mercury free

ANZ - SEBundle - PDP

Related links