Better World
Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Plain Door, IP44 320
- RS Stock No.:
- 220-6388
- Mfr. Part No.:
- NSYPLAZT773G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,275.49
(exc. GST)
$1,403.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,275.49 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-6388
- Mfr. Part No.:
- NSYPLAZT773G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP44 | |
| Series | PanelSeT | |
| Door Type | Plain | |
| Body Material | Fibreglass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 750mm | |
| External Depth | 320mm | |
| External Height | 750mm | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | IEC 62208 | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP44 | ||
Series PanelSeT | ||
Door Type Plain | ||
Body Material Fibreglass Reinforced Polyester | ||
Colour Grey | ||
External Width 750mm | ||
External Depth 320mm | ||
External Height 750mm | ||
Colour RAL RAL 7035 | ||
Standards/Approvals IEC 62208 | ||
Better World Product Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa PLA Floor standing polyester enclosure, version PLAZT.Size is 750x750x320 mm. With open canopy and plinth, open top and bottom part assembled with side parts. 2 points door locking system with 5-mm double-bar locks. Polyester reinforced with fibreglass body. IK10, Grey RAL 7035.
Green premium product
Mercury free
IP degree of protection IP44
Related links
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1000 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1250 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1250 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1500 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 500 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1000 x 750 x 420mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 750 x 750 x 420mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 750 x 750 x 620mm

