Better World
Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure, IP65, 1500 x 750 x 320mm
- RS Stock No.:
- 220-6363
- Mfr. Part No.:
- NSYPLA1573G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,655.78
(exc. GST)
$1,821.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,655.78 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-6363
- Mfr. Part No.:
- NSYPLA1573G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Construction Type | Assembled Welded | |
| Colour | Grey | |
| External Dimensions | 1500 x 750 x 320mm | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Construction Type Assembled Welded | ||
Colour Grey | ||
External Dimensions 1500 x 750 x 320mm | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa PLA floor standing polyester enclosure. 1500x 750x 320 mm. Sealed top and bottom part, assembled with side parts. 4 points lock, 5 mm double-bar insert. 1 door. Accessible front and rear. Reversible 120° opening. Polyester reinforced with fibreglass. Grey RAL 7035. IK10, NEMA (1,2,12,13). 960°C fire resistance.
Green premium product
Mercury free
IP degree of protection IP65
Mercury free
IP degree of protection IP65
Related links
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1500 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1500 x 750 x 420mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1250 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 500 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1500 x 500 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 750 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1000 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1250 x 750 x 320mm

