Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 597 mm, 600 mm
- RS Stock No.:
- 219-9532
- Mfr. Part No.:
- NSYSD6R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,938.69
(exc. GST)
$3,232.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,938.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9532
- Mfr. Part No.:
- NSYSD6R
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | PanelSeT Pupitre SD/SDF | |
| Construction | Single Piece Structure Folded and Welded | |
| Door Type | Plain | |
| Body Material | Steel | |
| External Width | 600mm | |
| External Depth | 597mm | |
| External Height | 1m | |
| Mounting plate | No | |
| Standards/Approvals | IEC 60529, IEC 62262, IEC 62208 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series PanelSeT Pupitre SD/SDF | ||
Construction Single Piece Structure Folded and Welded | ||
Door Type Plain | ||
Body Material Steel | ||
External Width 600mm | ||
External Depth 597mm | ||
External Height 1m | ||
Mounting plate No | ||
Standards/Approvals IEC 60529, IEC 62262, IEC 62208 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 2-Door Floor Standing Enclosure IP55 597 mm, 1200
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 4-Door Floor Standing Enclosure IP55 845 mm, 1200
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 2-Door Floor Standing Enclosure IP55 845 mm, 800
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 4-Door Floor Standing Enclosure IP55 845 mm, 1000
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Wall Box 1000 mm x 1000 mm x 597 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Control Desk Wall Box 1000 mm x 800 mm x 597 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Grey Sheet Steel Enclosure IK10 200 mm, 600 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Control Desk Wall Box 1000 mm x 600 mm x 466 mm
