nVent HOFFMAN MKD Series Mild Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55 400 mm, 1600 mm 1800 mm

Subtotal (1 unit)*

$3,189.13

(exc. GST)

$3,508.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,189.13

*price indicative

RS Stock No.:
275-076
Mfr. Part No.:
MKD18165R5
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

2

Product Type

Floor Standing Enclosure

IP Rating

IP55

Construction

Welded

Series

MKD

Door Type

Double Door

Body Material

Mild Steel

External Width

1600mm

External Depth

400mm

External Height

1800mm

Mounting plate

Yes

Colour RAL

RAL 7035

Standards/Approvals

CE, cULus-UL Listed, GOST, EAC, UKCA

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure, MKD, is expertly designed for environments where space is at a premium. This enclosure's innovative two-door design allows for easy access without the spatial constraints of traditional single-door models. Engineered for versatility, it is constructed from robust materials that provide a superior level of protection with an IP 55 rating, ensuring that your sensitive components remain safe from dust and water ingress.

Integrated depth profiles facilitate adjustable mounting plate positioning

Removable roof panel allows for straightforward maintenance

Grounding stud included for optimal electrical safety

Environmentally friendly packaging materials for easy disposal

Related links