Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Transparent Door,

Subtotal (1 unit)*

$834.59

(exc. GST)

$918.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$834.59

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
130-963
Mfr. Part No.:
NSYPLA553TG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP65

Series

Thalassa

Construction

Sealed

Door Type

Transparent

Body Material

Fibreglass Reinforced Polyester

Colour

Grey

External Width

500mm

External Depth

320mm

External Height

500mm

Colour RAL

RAL 7035

Mounting plate

Yes

NEMA Rating

NEMA 12, NEMA 2, NEMA 13, NEMA 3S, NEMA 3R, NEMA 5, NEMA 3X, NEMA 1, NEMA 3

Standards/Approvals

DNV Marine, IEC 62208, UL/cUL listed, UL 508 A, VERITAS

IK Rating

IK08

COO (Country of Origin):
ES
The Schneider Electric floor-standing Thalassa PLA enclosure is a versatile and reliable solution for various applications. The enclosure meets industry standards for safety and durability, making it a premium choice for industrial settings.

Sealed top and bottom parts assembled with side parts for added protection

Transparent front doors with 4 points lock, 5 mm double-bar for security

Environmentally friendly design with Green Premium product status and mercury-free composition

Related links