Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure,
- RS Stock No.:
- 130-900
- Mfr. Part No.:
- NSYPLA573TG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,326.28
(exc. GST)
$1,458.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,326.28 |
*price indicative
- RS Stock No.:
- 130-900
- Mfr. Part No.:
- NSYPLA573TG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Door Type | Transparent | |
| Construction Type | Sealed | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 500 x 750 x 320mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Door Type Transparent | ||
Construction Type Sealed | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 500 x 750 x 320mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric floor-standing Thalassa PLA enclosure is a versatile and reliable solution for various applications. The enclosure meets industry standards for safety and durability, making it a premium choice for industrial settings.
Sealed top and bottom parts assembled with side parts for added protection
Transparent front doors with 4 points lock, 5 mm double-bar for security
Environmentally friendly design with Green Premium product status and mercury-free composition
Transparent front doors with 4 points lock, 5 mm double-bar for security
Environmentally friendly design with Green Premium product status and mercury-free composition
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure,
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Plain
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m

