LEDVANCE 4099854 Floodlight, 41 W Black, 6000 lm, IP66, 240V
- RS Stock No.:
- 895-948
- Mfr. Part No.:
- 4099854305962
- Brand:
- LEDVANCE
N
Subtotal (1 unit)*
$339.29
(exc. GST)
$373.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.29 |
*price indicative
- RS Stock No.:
- 895-948
- Mfr. Part No.:
- 4099854305962
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 41W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Colour | Black | |
| Luminous Flux | 6000lm | |
| Mount Type | Surface | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 100000h | |
| Colour Reference Code | RAL 9017 | |
| Series | 4099854 | |
| Maximum Operating Temperature | 50°C | |
| Width | 43mm | |
| Depth | 201mm | |
| Standards/Approvals | UKCA | |
| Height | 179mm | |
| Hazardous Area Certification | No | |
| Sub Type | Light | |
| Lamp Type | Halogen | |
| Beam Angle | 100° | |
| Lamp Supplied | Yes | |
| Diffuser Material | Tempered Glass | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 41W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Colour Black | ||
Luminous Flux 6000lm | ||
Mount Type Surface | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -30°C | ||
Lifespan 100000h | ||
Colour Reference Code RAL 9017 | ||
Series 4099854 | ||
Maximum Operating Temperature 50°C | ||
Width 43mm | ||
Depth 201mm | ||
Standards/Approvals UKCA | ||
Height 179mm | ||
Hazardous Area Certification No | ||
Sub Type Light | ||
Lamp Type Halogen | ||
Beam Angle 100° | ||
Lamp Supplied Yes | ||
Diffuser Material Tempered Glass | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight offers robust outdoor illumination with high energy efficiency, making it Ideal for various applications while maintaining structural integrity and compliance with safety standards.
Nominal wattage options of 41 W and 27 W ensure flexibility in energy use
IP66 protection class guarantees durability in challenging weather conditions
High luminous efficacy of up to 145 lm/W promotes effective energy savings
Extended lifespan of up to 100,000 hours enhances reliability and reduces maintenance needs
Robust aluminium housing and tempered glass diffuser provide resilience against impacts
- RS Stock No. 0895950
- Mfr. Part No. 4099854306006
Each
$339.29
- RS Stock No. 0895951
- Mfr. Part No. 4099854306020
Each
$339.29
- RS Stock No. 0895949
- Mfr. Part No. 4099854305986
Each
$339.29
- RS Stock No. 0895946
- Mfr. Part No. 4099854305924
Each
$339.29











